Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,558.000 |
Product Information
Product Overview
34937A is a 32-channel Form C/Form A general purpose switch module for 34980A multifunction switch/measure unit. It has 28 independent single-pole, double-throw (SPDT) 1A relays and 4 single-pole, single-throw (Form A) 5A relays. This module is used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. The Form C channels are 300V, 1A contacts and can handle up to 60W, and the Form A channels are 30VDC/250VAC, 5A contacts and can handle up to 150 W. Standard 50-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 28 form C channels up to 1A, 60W
- 4 form A channels up to 5A, 150W
- Latching armature relays, with relay counter
- Temperature sensor for overheating conditions
- Simultaneous channel switching
- 10MHz bandwidth
Technical Specifications
General Purpose Module
-
Keysight 34980A Mainframe
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate