Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €277.950 |
Price for:Each
Minimum: 1
Multiple: 1
€277.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34950T
Order Code3262693
Technical Datasheet
Accessory TypeDigital I/O with Memory & Counter
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34950T is a terminal block for discrete wiring with Keysight's 34950A and L4450A 64-bit digital I/O. It support up to 20AWG wire size typical for <lt/> 100 connections or 24AWG for <gt/> 100 connections. The 34950T is a detachable terminal block with screw-type connections to give you a flexible method for connecting external wiring.
- Use to easily connect discrete wiring to a terminal block for the Keysight L4450A 64-bit digital I/O
Technical Specifications
Accessory Type
Digital I/O with Memory & Counter
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56