Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53210A
Order Code1843577
Product Range53200A Series
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,172.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,172.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53210A
Order Code1843577
Product Range53200A Series
Bandwidth350MHz
Counter Measuring FunctionsFrequency
Test Frequency Range10Hz to 350MHz
No. of Digits / Alpha10
Sensitivity14mVrms
External Height103.8mm
External Width261.1mm
External Depth303.2mm
Product Range53200A Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
53210A is a single-channel, 350MHz RF frequency counter. It is optimized to provide fast, precise frequency measurements with a simplified user interface.
- Single-channel, RF frequency counter
- One 350MHz input channel, plus optional second channel (6GHz or 15GHz)
- 10 digits/second resolution
- 1M reading memory and USB flash storage
- Built-in math analysis and colour, graphical display (trend and histogram)
- LXI-C/LAN, USB, GPIB
- Optional battery for unstable AC power or timebase accuracy
- 4.3" colour TFT WQVGA (480 x 272), LED backlight display
- Bench dimension is 261.1mm W x 103.8mm H x 303.2mm D
- Bench dimension is 261.1 mm W x 103.8 mm H x 303.2 mm D
Contents
RF frequency counter, Power line cord, 2m USB 2.0 cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bandwidth
350MHz
Test Frequency Range
10Hz to 350MHz
Sensitivity
14mVrms
External Width
261.1mm
Product Range
53200A Series
SVHC
No SVHC (17-Jan-2023)
Counter Measuring Functions
Frequency
No. of Digits / Alpha
10
External Height
103.8mm
External Depth
303.2mm
Plug Type
EU, UK
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4