Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAP5001A
Order Code4541998
Product RangeAP5001A Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6,718.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,718.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoAP5001A
Order Code4541998
Product RangeAP5001A Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth-
No. of Channels-
Product RangeAP5001A Series
Signal Generator Modulation-
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AP5001A is a RF analogy signal generator covering RF frequencies from 9KHz to 2, 4 and 6.1GHz. A combination of characteristics such as high output power, low phase noise and fast switching speed, along with their very compact size, low weight and low power consumption makes the instrument very well usable in labs and production halls.
- Compact and portable RF analogy signal generator(≤ 2.5 kg/6 lbs)
- Phase noise signal (10 to 20dB lower) with micro-Hz frequency resolution
- Frequency switching speed is 200µs
- Neat front panel design
- LCD touch screen for parameters setup
- Single hard key/knob for quicker operation
- Free PC control software
- Flexible LAN and USB connectivity
- SCPI commands compatible
Technical Specifications
Signal Generator Type
RF
No. of Channels
-
Signal Generator Modulation
-
Plug Type
-
Bandwidth
-
Product Range
AP5001A Series
Manufacturer Warranty
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9