1 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,431.000 |
Product Information
Product Overview
B2901BL precision source/measure unit is a compact and cost-effective bench-top Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. It is ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.
- 5.5 digit, single channel low noise power source
- Integrated 4-quadrant sourcing and measuring capabilities
- Measurement range: ±21V, ±1.5A (DC)
- 1pA resolution, single channel
- 4.3” TFT colour display (480x272, with LED backlight) with keypads and rotary knob
- PC-based control software
- Supports both conventional and default SCPI commands
- Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
Contents
Precision source/measure unit, Power cable, USB cable, Quick reference (English).
Notes
The B2901BL model will be discontinued effectively from 31st May 2026. For all new designs, it is recommended to use the B2901CL model as the replacement.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 21V
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm
To Be Advised
B2900BL Series
31.8W
± 1µA to ± 1.5A
3 Years
Technical Docs (1)
Alternatives for B2901BL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate