Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0003B / R-X53-001-A / R-X63-001-L
Order Code3946852
Product RangeBenchVue Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €278.750 |
Price for:Each
Minimum: 1
Multiple: 1
€278.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0003B / R-X53-001-A / R-X63-001-L
Order Code3946852
Product RangeBenchVue Series
Technical Datasheet
Software TypeBenchVue Power Supply Control Application
Software EditionEducation, Enterprise, Home, Professional
Licence TypeNode Locked
Media TypeDownload
Software Language-
Supported OSLinux, Windows 7, 8, 8.1, 10
For Use WithKeysight B29xxA, B2961A/62A, E36, N5700, N670, N6900, N7900, N8 700/900, RP7900 Series Power Supply
Product RangeBenchVue Series
SVHCTo Be Advised
Product Overview
BV0003B+R-X53-001-A+R-X63-001-L is a BV0003B PathWave BenchVue power supply app with R-X53-001-A node-locked perpetual license and R-X63-001-L KeysightCare software support subscription. PathWave BenchVue power supply control app offers easy control of your power supplies to set parameters, visualize I/V data, and quickly build automated tests.
- Track and record your power supply output to understand the impact of power draw for specific events
- Connect and control your power supplies through the cloud
- Export data to popular tools, such as MATLAB, MS excel, or Microsoft Word for further analysis
Notes
PROMO 25%OFF on upgrades & options, price already discounted valid until 31/7/22
Technical Specifications
Software Type
BenchVue Power Supply Control Application
Licence Type
Node Locked
Software Language
-
For Use With
Keysight B29xxA, B2961A/62A, E36, N5700, N670, N6900, N7900, N8 700/900, RP7900 Series Power Supply
SVHC
To Be Advised
Software Edition
Education, Enterprise, Home, Professional
Media Type
Download
Supported OS
Linux, Windows 7, 8, 8.1, 10
Product Range
BenchVue Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001