Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0011B / R-X53-001-A / R-X63-001-L
Order Code3946860
Product RangeBenchVue Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €249.660 |
Price for:Each
Minimum: 1
Multiple: 1
€249.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0011B / R-X53-001-A / R-X63-001-L
Order Code3946860
Product RangeBenchVue Series
Technical Datasheet
Software EditionEducation, Enterprise, Home, Professional
Licence TypeNode Locked
Media TypeDownload
Software Language-
Supported OSLinux, Windows 7, 8, 8.1, 10
For Use WithKeysight 53210A, 53220A, 53230A Frequency Counters
Product RangeBenchVue Series
SVHCTo Be Advised
Product Overview
BV0011B+R-X53-001-A+R-X63-001-L is a BV0011B PathWave BenchVue universal counter app with R-X53-001-A node-locked perpetual license and R-X63-001-L KeysightCare software support subscription. Easily control your counters with Keysight PathWave BenchVue universal counter software app to build automated tests, visualize measurements and perform data logging for faster analysis and reduced test time.
- Quickly display single measurements, charts, tables, or histograms
- Conveniently log & export data in only few clicks to popular tools
- Rapidly develop custom test procedures or sequences with Test Flow
- Deeper universal counter controls with Command Expert integration
Notes
PROMO 25%OFF on upgrades & options, price already discounted valid until 31/7/22
Technical Specifications
Software Type
BenchVue Universal Counter Control & Automation Application
Licence Type
Node Locked
Software Language
-
For Use With
Keysight 53210A, 53220A, 53230A Frequency Counters
SVHC
To Be Advised
Software Edition
Education, Enterprise, Home, Professional
Media Type
Download
Supported OS
Linux, Windows 7, 8, 8.1, 10
Product Range
BenchVue Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001