Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000BDLBCopy
Manufacturer Standard Lead Time1 weeks
Order Code3868822
Product RangeInfiniiVision 2000 X Series
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €907.000 |
Price for:Each
Minimum: 1
Multiple: 1
€907.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000BDLBCopy
Manufacturer Standard Lead Time1 weeks
Order Code3868822
Product RangeInfiniiVision 2000 X Series
Technical Datasheet
Software TypeUltimate Bundle Software Package
Software Edition-
Licence TypePerpetual
Media TypeUSB
Software Language-
Supported OS-
For Use WithKeysight InfiniiVision X-Series Oscilloscopes
Product RangeInfiniiVision 2000 X Series
SVHCTo Be Advised
Product Overview
D2000BDLB is an ultimate software bundle for the 2000 X-series.
- Ultimate bundle enables all 2000 X-series software packages at once (D2000AUTB and D2000GENB)
- DVM and educators training kit already included standard on 2000 X-series oscilloscopes
- Enable all software applications on the InfiniiVision 2000 X-series oscilloscopes
- Enable all of the InfiniiVision 2000 X-Series software applications as listed
- Applications as listed automotive trigger and analysis (D2000AUTB) - CAN/LIN
- Applications as listed embedded serial triggering and analysis - I²C, SPI, RS232/422/485/UART
- Applications as listed mask testing
Technical Specifications
Software Type
Ultimate Bundle Software Package
Licence Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision X-Series Oscilloscopes
SVHC
To Be Advised
Software Edition
-
Media Type
USB
Supported OS
-
Product Range
InfiniiVision 2000 X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
