Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000GENB
Order Code3868808
Product RangeInfiniiVision 2000 X Series
Your Part Number
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €601.000 |
Price for:Each
Minimum: 1
Multiple: 1
€601.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD2000GENB
Order Code3868808
Product RangeInfiniiVision 2000 X Series
Technical Datasheet
Software TypeEmbedded Software Package
Software Edition-
Licence TypePerpetual
Media TypeDownload
Software Language-
Supported OS-
For Use WithKeysight InfiniiVision 2000 X-Series Oscilloscopes
Product RangeInfiniiVision 2000 X Series
SVHCTo Be Advised
Product Overview
D2000GENB is an embedded software package for Keysight's InfiniiVision 2000 X-Series oscilloscopes enables protocol triggering and decode for a broad range of the most common serial buses used today for embedded and mixed-signal designs. This package also enables other advanced analysis capabilities, including mask testing, to help test today's electronic designs.
- Embedded analysis software for the 2000 X-series
- Test and debug I²C, SPI, RS232/422/485/UART designs with triggering and pass/fail mask limit testing
- Triggering on and analysing I²C, SPI and RS232/422/485/UART serial buses
- Perform 2-wire, 3-wire and 4-wire SPI serial protocol trigger and analysis
- On-screen serial decode time-correlated with the serial data waveforms
Technical Specifications
Software Type
Embedded Software Package
Licence Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision 2000 X-Series Oscilloscopes
SVHC
To Be Advised
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision 2000 X Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001