Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,730.000 |
Product Information
Product Overview
D3000AERB is an aerospace and defence software package for Keysight’s InfiniiVision 3000A X- and 3000T X-Series oscilloscopes enables protocol triggering and decode for the MIL-STD 1553 and ARINC 429 serial buses. This package also enables other advanced analysis capabilities including eye-diagram mask testing and frequency response analysis (FRA) to help test and debug electronic systems found in the aerospace and defence industries. For the InfiniiVision 3000A X-Series oscilloscopes, this package enables MIL-STD 1553 and ARINC 429 serial trigger and decode, mask testing, advanced math, and enhanced HDTV video triggering and analysis. For the InfiniiVision 3000T/G X-Series oscilloscopes, this package enables MIL-STD 1553 and ARINC 429 serial trigger and decode, mask testing, frequency response analysis (bode plot), and enhanced HDTV video triggering and analysis. Advanced math already comes standard on all 3000T/G X-Series oscilloscopes.
- Aerospace and defence software for The 3000A/T X-series
- Hardware-based decoding helps find errors significantly faster
- Trigger on specific MIL-STD 1553 command / status words, data words and error conditions
- Trigger on ARINC429 labels, data and error conditions
- Perform hardware-based pass/fail MIL-STD 1553 and ARINC429 mask testing
Technical Specifications
Aerospace Software Package
Perpetual
-
Keysight InfiniiVision 3000A/T X-Series Oscilloscopes
To Be Advised
-
Download
-
InfiniiVision 3000 X Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate