Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD3000USBB
Order Code3868817
Product RangeInfiniiVision 3000T X Series
Your Part Number
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,725.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,725.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD3000USBB
Order Code3868817
Product RangeInfiniiVision 3000T X Series
Technical Datasheet
Software TypeUSB Software Package
Software Edition-
Licence TypePerpetual
Media TypeDownload
Software Language-
Supported OS-
For Use WithKeysight InfiniiVision 3000 T X-Series Oscilloscopes
Product RangeInfiniiVision 3000T X Series
SVHCTo Be Advised
Product Overview
D3000USBB is an USB software package for Keysight's InfiniiVision 3000T X-Series oscilloscopes enables USB 2.0 low, full and hi-speed protocol triggering and decode, as well as USB PD (Power Delivery) trigger and decode. This package also enables other advanced analysis capabilities including USB 2.0 automated signal quality testing, mask testing and frequency response analysis (Bode plots) to help test and debug high-speed digital signals, such as USB 2.0.
- USB 2.0 trigger and decode for 3000T X-series
- Verify analogue quality of signals generated by USB hubs, device based on USB-IF compliance standard
- Trigger on various USB packet types including token, data, handshake, special and glitch errors
- Dual-bus decoding with time-interleaved protocol lister / table display
- Serial decode trace time-correlated with USB waveforms
- Compatible with segmented memory acquisition with decoding on every captured packet
- Precision differential probes available
Technical Specifications
Software Type
USB Software Package
Licence Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision 3000 T X-Series Oscilloscopes
SVHC
To Be Advised
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision 3000T X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001