Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,043.000 |
Product Information
Alternatives for DAQ970A PROMO
1 Product Found
Product Overview
DAQ970A is a data acquisition system mainframe with built-in USB and LAN interfaces. Data acquisition system with built-in 6 ½ digit DMM and autocalibration feature that compensates for internal drifts caused by time and temperature change. This low-cost, compact data acquisition package offers proven Keysight measurement performance, universal inputs with built-in signal conditioning, and modular flexibility. Whether you need to measure temperature, AC/DC volts, resistance, frequency, or current, the DAQ970A can handle it. The internal auto-ranging DMM directly measures 12 different functions, eliminating the need for expensive external signal conditioning. It features 100k readings of non-volatile memory holds data when power is removed, Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs. The unique design allows complete per channel reconfigurability for maximum flexibility and quick, easy set-up. It’s like having an independent, high-performance DMM behind each channel.
- 3-slot mainframes, 24-bit sampling rate of 800KSa/s with a new DAQM909A 4 channel digitizer module
- Up to 450 channel/s scan rate, up to 120 channels/system
- Up to one million points scanning memory
- Measures and converts 14 different input signals
- Large 4.3" colour display for ease of setup and viewing data
- LAN and USB for easy connectivity to PC
- USB flash drive support to copy/log data in standalone applications
- BenchVue DAQ with enhanced time/frequency domain measurement included
- Basic of 0.003% DCV accuracy
- 10 switch, RF and control plug-in modules, including a new 4-channel simultaneous sampling digitizer
Contents
Data acquisition system, Power cord (for country of destination), Certificate of calibration (optional), Supplemental documentation packet, USB 2.0 cable, One J-type thermocouple, Flat blade screwdriver, Keysight IO Libraries Suite Software CD.
Notes
A 17% discount has been applied to this SKU, valid while stock lasts (excluding APAC). We offer calibration services for this product (EU only). Visit our calibration service page for more details on available options.
Technical Specifications
120Channels
240V
-
261mm
DAQ97xA Series
800kSPS
-
103.7mm
378mm
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate