Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7,280.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDP0001A
Order Code4338610
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth400MHz
Input Voltage Max2kV
Test Probe Attenuation50:1, 100:1, 250:1, 500:1
For Use WithKeysight InfiniiVision 3000TX, 4000X, 6000X & Infiniium S, 9000A, 90000X, V, Z Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
DP0001A is a 400MHz high voltage differential probe with 2KV mains isolated or 1KV CAT III rating designed for making accurate high-voltage power measurements required for testing today’s WBG power devices, power converters or motor drives. The probe is compatible with InfiniiVision 3000TX, 4000X, 6000X and Infiniium S, 9000A, 90000X, V, Z, UXR <lt/>=33GHz (with N5442A adapter).
- 2,000Vrms mains isolated, 6,000V transient overvoltage
- Attenuation ratios: 50:1, 100:1, 250:1 or 500:1, auto-switchable on Infiniium scope
- Differential input impedance: 10Mohm/2pF
- High CMRR simplifies measurement challenges found in noisy, high CM power electronics environments
- UL safety certified
- Comes with a wide variety of high quality accessories
- AutoProbe interface, 50 ohm input
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
2kV
For Use With
Keysight InfiniiVision 3000TX, 4000X, 6000X & Infiniium S, 9000A, 90000X, V, Z Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
400MHz
Test Probe Attenuation
50:1, 100:1, 250:1, 500:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6