Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,331.000 |
Product Information
Product Overview
DSOX1202A/DSOX1202A-100 is a 1000 X-series 2 channel, oscilloscope with 100MHz bandwidth upgrade. It is engineered to give user quality, industry-proven technology at unbelievably low prices. Now it’s easy to get professional measurements and accessible expertise at the user's fingertips. Have confidence in your measurements with Keysight-custom technology that leverages more than 60 years of oscilloscope expertise.
- 100MHz bandwidth range, 2 analogue channels
- Frequency response analysis (bode gain and phase plots), included in models with WaveGen
- Test quickly and easily with a simple, intuitive user-interface and built-in help, training signal
- External trigger: front panel input, 2GSa/s (one, two-channel operation) max sample rate per channel
- 2M points (one- or two-channel operation) max memory depth per channel
- 200,000 waveforms per second waveform update rate
- Standard - I²C, SPI, UART/RS-232, CAN, LIN serial protocol analysis
- 14 amplitude, 14 timing, and 4 pulse count measurements automatic measurement
- 7inch TFT LCD WVGA display, USB 2.0 (host and device), LAN connectivity
- Dimension (W x H x D) is 314mm x 165mm x 130mm
Contents
Oscilloscope, Standard 3-year warranty (90 days for unserialized accessories), 5-year calibration period with certificate provided, Standard secure erase, Two N2140A 200 MHz 10:1/1:1 switchable passive probes, Built-in help in multiple languages, Interface language support GUI (English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish), Localized power cord.
Notes
A discount of up to 24% has been applied to this SKU, and the offer is valid until stock lasts.
Technical Specifications
InfiniiVision 1000 X Series
100MHz
2 Mpts
WVGA TFT Colour
3 Years
To Be Advised
2 Analogue, 1 Ext Trigger
2GSPS
3.5ns
DSO, (DSOX1202A-100 pre-installed), 2x N2140A, Standard Secure Erase, Interface Language Support GUI, Power Cord, Cal Certificate
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate