Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,890.000 |
Product Information
Product Overview
DSOX1204G+ DSOX1200A-100 is a InfiniiVision 1000 X-Series DSO with 100MHz bandwidth upgrade (DSOX1200A-100 pre-installed). Ideal for industry, hobbyist, manufacturing and educators. Built-in training signals, free lab guides and on-board help enable you to set-up, capture, measure and document with ease.
- 4 analogue channels
- Maximum sample rate is 2GSa/s
- Maximum memory depth is 1Mpts
- 7inch TFT LCD WVGA display
- Fast 50,000 waveforms/second update rate enhances signal visibility
- Enhanced usability with BenchVue software to quickly capture and log measurement data
- I²C, SPI, UART/RS-232, CAN, LIN interface
- Dimension is (W x H x D) 314mm (12.4in) x 165mm (6.5in) x 130mm (5.1in)
Contents
DSO with 100MHz BW upgrade (DSOX1200A-100 pre-installed), 4x N2140A, Standard secure erase, Built-in help language support, Power Cord, 3-Year warranty, Cal certificate, Interface language support GUI.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
InfiniiVision 1000 X Series
100MHz
1 Mpts
TFT LCD Colour
3 Years
To Be Advised
4 Channel
1GSPS
3.5ns
DSO w/100MHz BW Upgrade (DSOX1200A-100 pre-installed), 4x N2140A, Std Secure Erase, Language Support, Pwr Cord, Cal Certificate
EU, UK
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate