Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €704.000 |
Product Information
Product Overview
The DSOX3SGM is a Segmented Memory Acquisition for InfiniiVision 3000 X-series oscilloscopes can optimize the scopes acquisition memory, allowing to capture more selective signal details with less memory. It can then easily view all captured waveforms by scrolling through each individual waveform segment. The InfiniiVision series oscilloscopes are the only scopes in the industry that provide segmented memory acquisitions simultaneously on all analogue channels and logic channels, as well as the only scopes that provide hardware-based serial decoding on packetized serial data for each captured waveform segment. This measurement/test option works with all InfiniiVision 3000 X-series 2-channel and 4-channel DSO and MSOs.
- Optimized acquisition memory
- Capture up to 1000 successive waveform segments
- Fast re-arm time at under 1μs
- Down to 10ps time-tag resolution
- Segments include all analogue and digital channels of acquisition
- Segments include serial bus decoding
Applications
Industrial, Test & Measurement, Signal Processing, Imaging, Video & Vision
Technical Specifications
Segmented Memory Acquisition Upgrade
Infiniivision 3000 X Series
Keysight InfiniiVision 3000 X-Series Oscilloscopes
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate