Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3600A-100
Order Code1637313
Product RangeE3600 Series
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.410 |
Price for:Each
Minimum: 1
Multiple: 1
€19.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3600A-100
Order Code1637313
Product RangeE3600 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type BHook Clip
Voltage Rating60V
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric530mm
Lead Length - Imperial21"
No. of Test Leads4
Product RangeE3600 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E3600A-100 from Keysight Technologies is a test lead kit. This kit enables users to improve ease of connectivity with E3600 series power supplies to simplify PCBA troubleshooting.
- Maximum continuous current of 5A
- Maximum operating voltage of 30VAC / 60VDC
- Banana to hook clips termination
- 53cm length
Applications
Test & Measurement
Contents
Four banana to hook clips (two red and two black).
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
21"
Product Range
E3600 Series
Test Connector Type B
Hook Clip
Current Rating
5A
Lead Length - Metric
530mm
No. of Test Leads
4
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306175