Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36234A
Order Code3052302
Product RangeE36200 Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,490.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36234A
Order Code3052302
Product RangeE36200 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max10A
Power Rating400W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty-
Product RangeE36200 Series
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
E36234A is a 60V, 10A, 400W dual output autoranging DC power supply. E36234A provides more useable power with autoranging architecture in a bench friendly design with full programmability.
- Low output ripple and noise, excellent programming/readback accuracy, excellent line/load regulation
- 2-wire or 4-wire remote sense
- Auto series or parallel connections (enabling doubling of current and voltage outputs)
- Over voltage, over current and over temperature protection
- Thermal-control fan speed for lower acoustic noise
- 4.3" LCD colour display, colour coded channels, individual knobs for voltage and current
- Front and rear output terminals
- LAN(LXI), USB and GPIB (optional)
- Data logging, output sequencing, LIST mode, low current measurement, adjustable voltage slew rate
Notes
Claim a free gift of your choice upon purchasing and receiving the qualifying new instruments: (Bench/Modular Power Supply, Source Measure Unit, Data, Acquisition System, Digital Multimeter, Function Generator) the offer is valid until December 31.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
400W
Supply Voltage Max
240VAC
Product Range
E36200 Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
60V
Output Current Max
10A
Supply Voltage Min
100VAC
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (2)
Alternatives for E36234A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.525432