Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,234.000 |
Product Information
Product Overview
The E36312A WITH GPIB from Keysight Technologies is an E36300 series triple output programmable DC power supply. Besides 0.01% load and line regulation, the E36312A can also maintain a steady output when power line and load changes occur, giving more peace of mind. It features more convenient and productive with intuitive and easy to use front panel interface. The 4.3'' LCD colour display can show the voltage and current of all three channels at the same time and the colour coded channel also simplifies manual set-up. It has low current measurement (<lt/> 80µA), low acoustic noise (<lt/> 50dB), 0.36mV/0.3mA (CH1), 1.5mV/0.1mA (CH2&3) programming resolution and 0.24mV/0.2mA (CH1), 1mV/160µA (CH2), 1mV/80µA (CH3) readback resolution. The E36312A features data logger, output sequencing, output LIST mode, auto series/parallel mode, convenient front and rear output terminals, improved measurement accuracy with 4-wire sensing, front panel USB, digital I/O port and electrically isolated outputs.
- 80W power output, 0 to 6V/0 to 5A (CH1), 0 to 25V/0 to 1A (CH2), 0 to 25V/ 0 to 1A (CH3) DC output
- More test throughput via connectivity and easy to use SCPI programming language
- More protection for device under test (DUT), 100, 115 or 230V AC input (±10%), 47 to 63Hz, 250VA
- Two individual knobs for voltage and current, less cost and saves space with independent outputs
- USB 2.0, LAN, GPIB interface, transient response time of <lt/> 50µsec, built-in battery back-up RTC
- UL 61010-1 3rd edition, CAN/CSA-C22.2 no61010-1-12, IEC 61010-1:2010 3rd edition safety approvals
- <lt/> 350µVrms/2mVpp output ripple and noise (20Hz to 20MHz) in normal mode voltage
- 0.03% +2mV /0.04% + 3mA (CH1), 0.03% +5mV/0.04% +2mA (CH2, 3) programming accuracy
- 0.04% +2mV/0.04% + 3mA (CH1), 0.04% + 5mV/0.04% + 3mA (CH2, 3) readback accuracy
- 145 x 216 x 367mm (H x W x D) dimension, 8.3Kg weight, 0 to 40°C operating temperature
Applications
Test & Measurement
Contents
E36312A DC power supply, AC power cord (based on destination country), 0360-3139 connector-terminal block, 0360-3140 connector terminal block, 0360-3155 connector terminal block.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
80W
230VAC
E36300 Series
To Be Advised
3 Output
25V
5A
-
3 Years
EU, UK
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate