Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,999.000 |
Product Information
Product Overview
E36441A is a quad output, DC power supply. This powerful device offers four outputs with a total power of 400W, each providing 160W at 32V / 10A, and can be expanded to 128V in series or 40A in parallel using the optional E364SNP kit. Enjoy clean, accurate, and responsive power with precise programming (0.05% + 5mV) and readback (0.1% + 2mA), low output ripple and noise (< 1mVrms), and fast transient response (< 50µs) for dynamic load changes. The power supply supports both 2-wire and 4-wire remote sense for accurate voltage regulation, ensuring stable performance. The E36441A offers a best-in-class benchtop user experience with an intuitive interface featuring a 7-inch, information-packed colour display, front and rear output terminals for easy access, color-coded channels, and individual knobs for voltage/current adjustment. The tracking capability allows you to synchronize all outputs, ideal for testing multiple DUTs.
- Auto-ranging architecture
- Low noise, precise programming/readback and fast transient response
- Individual knob for voltage and current
- Color-coded channels with 4-wire remote sensing
- Output tracking
- Kensington security slot
- Standard LAN and USB interfaces, and the emulator mode enables migration from R&S HMP4040
- LIST mode for programming outputs with a pre-defined sequence
- Data logger for continuous measurement capture and display
- Web UI for configuring the instrument via LAN connection
Contents
30W single power supply, User’s & service guide, Product reference CD, AC power cord.
Technical Specifications
Programmable
-
-
400W
-
-
No SVHC (21-Jan-2025)
4 Output
32V
10A
-
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate