Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,784.000 |
Product Information
Product Overview
E36731A battery emulator and profiler is an integrated electronic load and power supply developed to use with Keysight PathWave BenchVue battery emulation software. An emulated battery gives you a known good reference for testing at any charge level. Quickly assess the effect of design or software changes on battery life by emulating any battery charge state. Leverage emulation and precise current drain analysis to achieve longer battery life or to reduce the size of your device.
- 0 to 30V voltage, 0 to 20A current, 200W power
- Programming accuracy voltage 0.025% + 1.5mV, current 0.035% + 1.5mA
- Instantly emulate any battery charge state and display real-time current drain data
- Generate accurate battery profiles using the simulated current drain of a device
- Instantly emulate any battery charge state and display real-time current drain data
- Achieve accurate battery run-down tests by emulating your device’s current drain
- Estimate battery aging effects to predict device performance throughout its lifetime
- Streamline your workflow with an integrated power supply and an electronic load
- Promotion: Buy this product and Claim a FREE U1232A DMM: www.keysight.com/find/PowerPromoClaim. Until 31/10/2023
Contents
Battery emulator and profiler, AC power cord (based on destination country), Certificate of calibration, One detachable front output connector, One rear output connector, One rear remote sense connector, One digital IO connector.
Notes
Claim a free gift of your choice upon purchasing and receiving the qualifying new instruments: (Bench/Modular Power Supply, Source Measure Unit, Data, Acquisition System, Digital Multimeter, Function Generator) the offer is valid until December 31.
Technical Specifications
Programmable
0V
0A
200W
264V
-
To Be Advised
1 Output
30V
20A
90V
-
LAN, USB
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate