Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12,603.000 |
Product Information
Product Overview
E4980AL-102 is a 20Hz to 1MHz precision LCR meter. It is an industry standard LCR meter that provides the best combination of accuracy, speed, and versatility for a wide range of component measurements. The frequency upgrades provide a solid investment option and asset utilization. Offering fast measurement speed and outstanding performance at both low and high impedance ranges, the E4980AL is the basic tool for general research and development and manufacturing test of components and materials. LAN, USB and GPIB PC connectivity enhances your design and test productivity. For materials measurements, the E4980AL with the N1500A-005/006 materials measurement suite provides ease-of-measurements, from setting-up fixtures to report generation.
- 100uV to 2Vrms, 1uA to 20mA variable test signal
- 16 impedance parameters
- DC bias 1.5/2V
- Auto-level control
- DC resistance measurement function
- 201 points list sweep
- Frequency upgradability
Technical Specifications
Bench
-
-
To Be Advised
1MHz
-
E4980AL Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate