Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B / E5061B-3L5
Order Code4199857
Product RangeENA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €51,202.000 |
Price for:Each
Minimum: 1
Multiple: 1
€51,202.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B / E5061B-3L5
Order Code4199857
Product RangeENA Series
Technical Datasheet
Vector Network Analyzer TypeBenchtop
Test Frequency Range5Hz to 3GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeENA Series
Plug TypeEU, UK
SVHCBoric acid (14-Jun-2023)
Product Overview
E5061B+E5061B-3L5 is an ENA series LF-RF network analyser with option 3L5. The E5061B is the ideal solution for applications in industries such as wireless communications, aerospace and defence, computer, medical, automotive, CATV, plus many more.
- Includes option 3L5 of 5Hz to 3GHz frequency
- Dual port LF-RF network analyser
- 10.4inch LCD touch screen
- Gain-phase test port
- S-parameter test port
- Built-in DC bias source
- Compact form factor
Technical Specifications
Vector Network Analyzer Type
Benchtop
Sensitivity dBm
-
Product Range
ENA Series
SVHC
Boric acid (14-Jun-2023)
Test Frequency Range
5Hz to 3GHz
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18