You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L2061XA

RF Power Sensor, 10MHz to 6GHz, -70dBm to +26dBm, 50000 readings / second, N Type Plug

KEYSIGHT TECHNOLOGIES L2061XA
KEYSIGHT TECHNOLOGIES L2061XA
KEYSIGHT TECHNOLOGIES L2061XA
KEYSIGHT TECHNOLOGIES L2061XA
KEYSIGHT TECHNOLOGIES L2061XA
KEYSIGHT TECHNOLOGIES L2061XA
KEYSIGHT TECHNOLOGIES L2061XA
KEYSIGHT TECHNOLOGIES L2061XA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L2061XA
Order Code:
4008936
Product Range
L2060X Series
Technical Datasheet:
L2061XA   Datasheet
See all Technical Docs

Product Range Selector (L2060X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10MHz to 6GHz

:
-70dBm to +26dBm

:
50000 readings / second

:
N Type Plug

:
L2060X Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

L2061XA is a fast, accurate and wide dynamic range 10MHz to 6GHz LAN average and peak power sensor. This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with a super-fast measurement speed of 50,000 readings/sec, which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function. It is supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform average power measurement and analysis.
  • LAN connectivity with a wide dynamic range of -70 to +26dBm for small signal measurements
  • Variable sampling rate 1M samples/sec and long memory 1M samples data storage
  • Real-time measurement with zero dead time to ensure every single continuous pulse is measured
  • Average mode time-selectivity function
  • Internal zero and automatic calibration saves time and reduces measurement uncertainty

1 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€11,524.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €11,524.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --