Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25,152.000 |
Product Information
Product Overview
MSOX4104A is a 1GHz, 4+16 channel mixed signal oscilloscope. The 4000 X-Series boasts 12.1inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering, 1-million-waveforms/sec update rate, MegaZoom IV smart memory technology and standard segmented memory. Expand your measurement capabilities with full upgradability: Add bandwidth, digital channels, dual-ch 20MHz arbitrary WaveGen, 3-digit DVM, serial trigger and analysis & mask testing.
- Easily view signals on the large 12.1inch capacitive touch screen
- Isolate signals in seconds with exclusive Zone touch triggering
- Capture more data with 4Mpts memory and standard segmented memory
- More signal detail with 1,000,000 wfms/s update rate
- Integrated digital voltmeter (standard)
- Standard segmented smart memory allows to capture longer periods of time at high sample rates
Contents
MSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of Calibration, 2-year calibration interval, One N2894A 700MHz passive probe (10:1 attenuation) per channel, N2756A 16-digital-channel MSO cable, Localized interface, Front panel overlay and built-in help system, Localized power cord, Front panel cover, Documentation CD.
Notes
PROMOTION: GET 15% OFF, valid till stock last(EUROPE only).
Technical Specifications
InfiniiVision 4000 X Series
1GHz
4 Mpts
SVGA Touch Screen LCD Colour
3 Years
To Be Advised
4+16 Channel
5GSPS
450ps
700MHz Passive Probe Per Channel(10:1), N6450-60001 16CH MSO Cable, Panel Cover, Cert of Calibration
US
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate