Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1911A
Order Code4008977
Product RangeP Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11,514.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11,514.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1911A
Order Code4008977
Product RangeP Series
Technical Datasheet
Test Frequency Range-
Power Measuring Range-35dBm to +20dBm
Measurement Speed-
Product RangeP Series
SVHCTo Be Advised
Product Overview
N1911A P-Series single channel power meter provides a measurement frequency range from 50MHz to 40GHz. The P-series power meters are supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform complex pulse analysis and standard average power measurement.
- 30MHz video bandwidth
- Single shot real time capture at 100Msample/s per second
- Key Measurements: - peak, average, peak-to-average ratio, rise time, fall time and pulse width
- 22 predefined formats: WiMAX, DME, HSDPA
- One screen view for pulse measurement analysis: auto scale, auto gate, rise/fall time, duty cycle
- Internal zeroing and calibration while connecting to the DUT
- High speed Complementary Cumulative Distribution Function (CCDF) statistical analysis
Technical Specifications
Test Frequency Range
-
Measurement Speed
-
SVHC
To Be Advised
Power Measuring Range
-35dBm to +20dBm
Product Range
P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.350288