You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N2796A

Oscilloscope Probe, Active, 2 GHz, 20 V, 10:1

KEYSIGHT TECHNOLOGIES N2796A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2796A
Order Code:
1903984
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
N2796A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2GHz

:
20V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The N2796A is a new generation of low-cost, single-ended active probe with the AutoProbe interface. The probe integrates many of the characteristics needed for today's general-purpose, high-speed probing - especially in digital system design, component design/characterization, and educational research applications. Its 1MΩ input resistance and extremely low input capacitance (1 pF) provide ultra low loading of the DUT. This, accompanied with superior signal fidelity, makes this probe useful for most of today's digital logic voltages. And with its wide dynamic range (±8 V) and offset range (±12 V), the probe can be used in a wide variety of applications. For high signal integrity probing, the N2796A 2 GHz active probe is a perfect complement to Keysight's 1 GHz bandwidth Infiniium and InfiniiVision Series scopes.
  • 2 GHz bandwidth (-3dB)
  • High resistance (1MΩ) and low capacitance (1 pF) input for low loading
  • Wide input dynamic range (±8V) and offset range (±12V)
  • Built-in headlight for better visibility while probing
  • Includes various probe tip accessories
  • Direct connection to AutoProbe interface (no power supply required)
  • Provides full system bandwidth with InfiniiVision & Infiniium oscilloscopes: bandwidths up to 1GHz

Applications

Sensing & Instrumentation, Metering, Test & Measurement

1 In stock Need more?

Standard lead time for this product is 7 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€3,355.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €3,355.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --