Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €718.000 |
Product Information
Product Overview
N2874A passive probe offers DC to 1.5GHz and 10:1 attenuation factor to measure fast edges in high speed applications more accurately. This probe needs 50 ohm input on the oscilloscope. Compact 2.5mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories make the Keysight N2870A Series passive probes ideal for probing densely populated IC components or surface-mount devices used in today's high-speed digital applications. The sharp probe tip is spring loaded to help engineers keep the probe from slipping off the device under test. Insulating IC caps keep the small probe tip centred on the IC lead and keep it from shorting adjacent leads. Standard flat blade ground connector and self-adhesive copper ground pad help reduce ground inductance while offering easy ground access. Optional probe tip accessories provide specialized capabilities for demanding applications.
- 1.8pF input capacitance
- 500 ohm input resistance (when terminated into 50 ohm scope input)
- 8.5V CAT I maximum input voltage
- Compatible with Keysight InfiniiVision and Infiniium series oscilloscopes with 50 ohm input
Contents
Passive probe, 2 rigid probe tips, 2 spring loaded probe tips, Short sprung hook, Ground blade with 2 copper pads, IC cap 2.5-0.5mm green, IC cap 2.5-0.65mm blue, IC cap 2.5-0.8mm grey, IC cap 2.5-1.0mm brown, IC cap 2.5-1.27mm black, Insulating cap 2.5mm, Protection cap 2.5mm, BNC adapter, Ground spring, Ground lead, Colour coded rings, User’s guide manual.
Technical Specifications
Passive
8.5V
Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
Lead (17-Jan-2023)
1.5GHz
10:1
N2870A Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate