Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13,037.000 |
Product Information
Product Overview
N5171B+N5171B-503 is a EXG X-Series RF analogue signal generator with option 503. EXG X-Series RF analogue mid-performance signal generators offer 9KHz to 3 GHz frequency coverage, optimized for manufacturing with faster throughput and greater uptime. It performs basic parametric testing of components and functional verification of receivers with industry-leading output power. Thoroughly verify receiver performance by simulating complex analogue modulation scenarios with multi-function generator capability.
- Includes frequency 9KHz to 3GHz (option 503)
- Confidently test components with an excellent level of accuracy and repeatability
- Compensate for test system losses with industry-leading output power
- Maximize throughput with the fast switching speed
- Shrink your test stand with two rack-unit height
- Get the performance and capabilities you need today and easily upgrade later
- Increase uptime with high mean time between failures based on first-generation MXG track record
- Minimize downtime and expenses with self-maintenance strategy and low-cost repairs
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RF
1 Channel
-
-
3GHz
EXG-X Series
3 Years
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate