Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6702C
Order Code2751021
Product RangeN6700 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4,391.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,391.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6702C
Order Code2751021
Product RangeN6700 Series
Technical Datasheet
No. of Slots / Outputs-
Output Power Max1.2kW
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Product RangeN6700 Series
SVHCTo Be Advised
Product Overview
N6702C is a N6700 low-profile modular power system main frame.
- 1200W, 4 slots MPS
- Input ratings: 100VAC – 240VAC, 50/60/400Hz
- 1440VA (N6702C at <lt/> 180VAC input) power consumption
- SCPI -1993, IEEE 488.2 compliant interface
- Class C LXI compliance
- Operating environment: Indoor use, installation category II (for AC input), pollution degree 2
- Relative humidity up to 95%
- Altitude up to 2000 meters
- 0.99 power factor at nominal input and rated power
- Dimension (HxWxD) is 44.45mm/432.5mm/611.9mm
Notes
A BenchVue software license (BV0003B) is now included with your instrument.
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Programmable
Output Voltage Max
-
Product Range
N6700 Series
Output Power Max
1.2kW
Output Voltage Min
-
Output Current Max
-
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.32