Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6791A
Order Code2988363
Product RangeN6790 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,137.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,137.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6791A
Order Code2988363
Product RangeN6790 Series
Technical Datasheet
Product RangeN6790 Series
Power Rating100W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max60V
Operating Current Max20A
Manufacturer Warranty3 Years
SVHCTo Be Advised
Product Overview
N6791A is a 1U height, modular electronic DC load module for N6700C mainframes.
- Single-wide module, up to 4 modules in mainframe
- Maximum 100W sinking power per module
- CV, CC, CR, CP advanced operating modes
- Arbitrary waveform generation
- High speed synchronized digitization of voltage and current
- Superior command processing time and current slew rate
- USB, LAN, GPIB interfaces standard
- N6700C style user interface for ease of use and familiarity
- 60V voltage rating, 20A current rating
Technical Specifications
Product Range
N6790 Series
DC Load Type
Programmable
Operating Voltage Max
60V
Manufacturer Warranty
3 Years
Power Rating
100W
Operating Voltage Min
0V
Operating Current Max
20A
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2