Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7550A-3FF
Order Code4351679
Product RangeN755xA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,389.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,389.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7550A-3FF
Order Code4351679
Product RangeN755xA Series
Technical Datasheet
RF Test Component TypeElectronic Calibration Module
Frequency4GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight N7550A Electronic Calibration Module
Product RangeN755xA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
N7550A-3FF is a 3.5mm female to female connector for N7550A Electronic Calibration (Ecal) module.
- Frequency range from DC to 4GHz
Technical Specifications
RF Test Component Type
Electronic Calibration Module
Impedance
-
For Use With
Keysight N7550A Electronic Calibration Module
SVHC
No SVHC (23-Jan-2024)
Frequency
4GHz
Continuous RF Input Power Max
-
Product Range
N755xA Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814368