Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8482A CFT
Order Code4077777
Product RangeN8480 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,207.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,207.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8482A CFT
Order Code4077777
Product RangeN8480 Series
Technical Datasheet
Test Frequency Range100kHz to 6GHz
Power Measuring Range-30dBm to +20dBm
Power Measuring Range-30dBm to +20dBm
Measurement Speed-
RF Connector TypeN Type Plug
Product RangeN8480 Series
SVHCTo Be Advised
Product Overview
N8482A CFT is a thermocouple power sensor with option CFT. It provides more accurate power measurements with excellent power linearity and repeatability. Option CFT is available as a replacement of legacy 8480 Series power sensors intended for cal factor manual entry and SCPI compatibility. Option CFT is not compatible with 43x and other obsolete power meters.
- Wide frequency range from 100KHz to 6GHz
- Wide dynamic range from -35dBm to +20dBm
- Best-in-class power linearity of less than 1%, excellent SWR
- Accurate calibration and traceability to US National Institute of Standards and Technology (NIST)
- SCPI codes compatible with 8480 series (option CFT)
- Compatible with EPM (N1913/14A, E4418/19B), EPM-P (E4416/17A), P-Series (N1911/12A) power meters
Contents
Thermocouple power sensor, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Frequency Range
100kHz to 6GHz
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
To Be Advised
Power Measuring Range
-30dBm to +20dBm
Measurement Speed
-
Product Range
N8480 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5