Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9000B / N9000B-526
Order Code4199802
Product RangeCXA X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €39,876.000 |
Price for:Each
Minimum: 1
Multiple: 1
€39,876.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9000B / N9000B-526
Order Code4199802
Product RangeCXA X Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeCXA X Series
Test Frequency Range9kHz to 26.5GHz
External Height177mm
External Width426mm
External Depth368mm
Weight15.4kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
N9000B+N9000B-526 is a CXA signal analyser with option 526. The accessible performance of the CXA signal analyser is today’s leading cost-effective tool for essential signal characterization. Its capabilities provide a solid foundation for testing in general-purpose and educational applications. Find the answer faster; whether you’re looking for quick verification in manufactured devices or demonstrating lab tutorials.
- Wide frequency range of 9KHz to 26.5GHz (option 526)
- Add dependable signal analysis to manual and automated manufacturing test systems
- Perform essential measurements such as spur searches and distortion analysis
- Make stimulus-response measurements with the optional built-in tracking generator
- Add crucial functionality with X-series measurement applications
- Enhance theory with practical skills using a training kit in your RF and microwave education lab
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 26.5GHz
External Width
426mm
Weight
15.4kg
Plug Type
-
Product Range
CXA X Series
External Height
177mm
External Depth
368mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17