Quantity | Price (ex VAT) |
---|---|
1+ | €17,212.000 |
Product Information
Product Overview
N9914A is a FieldFox handheld RF & microwave (combination) analyser. The combination analyser includes Cable and antenna tester (CAT), vector network analyser (VNA) and spectrum analyser (SA). This FieldFox portable analyser is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between.
- 30KHz to 6.5GHz CAT and VNA frequency, 100KHz to 6.5GHz SA frequency
- Dual port, type-N (f) test port connector
- Cable and antenna analyser and TDR in a single sweep
- Vector network analyser: dynamic range up to 100dB
- Spectrum analyser: absolute amplitude accuracy ± 0.5dB
- Anti-glare 6.5" LCD display with LED backlight
- Withstands your toughest working environments - rugged enough to meet MIL-specs
- Portrait design and large buttons for easy operation-even with gloves on
- SD flash card for data storage, USB and LAN port for easy data storage and SCPI programming
- External reference and external trigger output
Contents
N9914A FieldFox handheld RF & microwave analyser, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Handheld
30kHz to 6.5GHz
188mm
3kg
-
FieldFox Series
292mm
72mm
3 Years
To Be Advised
Technical Docs (2)
Alternatives for N9914A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate