| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15,725.000 |
Product Information
Product Overview
P9371A is a streamline series USB vector network analyser (VNA). It is an affordable full two-port VNA which dramatically reduces your size of test. The VNA is packaged in a compact chassis and controlled by an external computer with powerful data processing capabilities and functionalities. The firmware running on the PC has the same intuitive GUI as the other Keysight VNAs which allows you to reduce switching cost between models. It is suitable for use in manual test of passive components (e.g. antennas, filters, cables, connectors, adaptors), wireless component manufacturing test, aerospace/defence manufacturing test, evaluation /design validation in classified environment.
- 300KHz to 6.5GHz USB vector network analyser
- Compact, portable and easy to connect
- Ability to extend the number of test ports (max 4-port)
- Support of Electronic Calibration (ECal) modules for easy and quick calibration
- Common GUI and measurement science within trusted Keysight VNAs
- Dimension is 176mm x 48mm x 333mm(W x H x D)
Contents
USB vector network analyser, Quick start guide, USB 3.0 cable assembly, Power supply, External AC-DC adapter, Power cord, Calibration certificate.
Technical Specifications
PC Based
-
Streamline P937xA Series
To Be Advised
300kHz to 6.5GHz
3 Years
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate