Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9371B
Order Code4199880
Product RangeStreamline P937xB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15,538.000 |
Price for:Each
Minimum: 1
Multiple: 1
€15,538.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoP9371B
Order Code4199880
Product RangeStreamline P937xB Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range9kHz to 6.5GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeStreamline P937xB Series
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
P9371B is a streamline series USB vector network analyser (VNA). It is an affordable VNA which dramatically reduces your size of test. The VNA is packaged in a compact chassis and controlled by an external computer with powerful data processing capabilities and functionalities. It provides excellent performance in general-purpose network analysis for passive components. With software applications like enhanced time domain analysis with TDR and automatic fixture removal, you can easily characterize passive components with the same performance of a benchtop setup.
- 9KHz to 6.5GHz, 2-port, 3.5mm (female) vector network analyser
- Ability to extend the number of test ports (max 8-ports)
- Improve throughput with fast Thunderbolt 3 interfaces
- Automate code compatibility, calibration metrology, intuitive GUI are same as trusted Keysight VNAs
- No data storage devices for measurements in classified environment
- Support of Electronic Calibration (ECal) modules for easy and quick calibration
- Dimension is 176mm x 48mm x 333mm(W x H x D)
Contents
Vector network analyser, Power supply, Power cord.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
Streamline P937xB Series
SVHC
To Be Advised
Test Frequency Range
9kHz to 6.5GHz
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3