Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,851.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,851.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPX0107A
Order Code4172335
Technical Datasheet
Accessory TypeLow Noise Filter Adapter
For Use WithKeysight M9614A, M9615A Precision Source/Measure Units
Product Range-
SVHCTo Be Advised
Product Overview
PX0107A is a low-noise filter adapter. It converts Dsub25 outputs to five SMB outputs with the low-noise filtering capability. It supports the Keysight M9614/15A.
- low-noise filtering capability down to 25μVrms (20MHz)
- Maximum output range: 30V / 150mA (DC)
- Output residual resistance (2-wire): 65mohm nominal
- Force and sense lines are available
- Force and sense lines for each channel are connected to each other in the adapter
Technical Specifications
Accessory Type
Low Noise Filter Adapter
Product Range
-
For Use With
Keysight M9614A, M9615A Precision Source/Measure Units
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13