Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1173B
Order Code2393547
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.810 |
Price for:Each
Minimum: 1
Multiple: 1
€91.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1173B
Order Code2393547
Technical Datasheet
Accessory TypeUSB PC Connectivity Cable
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1173B is a handheld digital multimeter PC connectivity cable. U1173B IR-to-USB PC connectivity cable is compatible with the U1210, U1230, U1240, U1250, U1270 and U1280 series handheld digital multimeters.
- Maximum baud rate: 19,200bits per second
- For remote control and data logging to PC
- Operating temperature range from 0 to 50°C
- Supports Windows 10
Technical Specifications
Accessory Type
USB PC Connectivity Cable
Product Range
-
For Use With
Keysight U1210, U1230, U1240, U1250 and U1270 Series Handheld Digital Multimeters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1