Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1180A
Order Code1263222
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.260 |
Price for:Each
Minimum: 1
Multiple: 1
€69.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1180A
Order Code1263222
Technical Datasheet
Kit ContentsNon-Compensation Transfer Adapter, Yellow K-Type Tip Thermocouple & Black J-Type Tip Thermocouple
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1180A is a thermocouple adapter and lead set that is compatible with all series of Keysight handheld digital multimeters. The set includes a J/K type Thermocouple adapter, thermocouple bead J-type and a thermocouple bead K-type.
- T/C adapter J/K type - non compensation
- T/C bead - J type: temperature rating (wire) -20°C to 200°C
- T/C bead - K type: temperature rating (wire) -20°C to 200°C
Contents
Non-compensation transfer adapter, Yellow K-type tip thermocouple and black J-type tip thermocouple.
Technical Specifications
Kit Contents
Non-Compensation Transfer Adapter, Yellow K-Type Tip Thermocouple & Black J-Type Tip Thermocouple
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14