2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €891.000 |
Product Information
Product Overview
U1253B is a U1250 series 4 ½ digit handheld digital multimeter. The U1250 series handheld digital multimeter (DMM) exceeds expectations by delivering powerful features and performance that meet the toughest requirements and applications.
- Superior contrast from organic LED (OLED) display
- 50,000-count dual display
- Up to 0.025% basic DCV accuracy
- True-RMS AC and AC+DC2 measurements
- K-type and J-type temperature measurements
- CAT III 1000V and CAT IV 600V safety protection
- Built-in 20MHz frequency counter
- Built-in programmable square-wave generator
- Data logging to internal and external memory
- IR to USB connectivity, dimension is 203.5mm x 94.4mm x 59.0mm
Contents
Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Rechargeable Ni-MH battery, Power cord and adapter.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
3 Years
No SVHC (17-Jan-2023)
5
50000
1kV
10A
0.5Gohm
U1250 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate