Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €950.000 |
Product Information
Product Overview
U1282A is a handheld digital multimeter. With up to 800 hours of battery life, users have a handheld DMM that works for a long time minus the hassle of battery change, especially useful for frequent usage or prolonged testing. It is housed in robust over-mould enclosures and certified to IP67, providing superior protection to monitor against dust and water immersion. Better yet, it is also designed to absorb the impact of a 3-meter (10ft) drop. The handheld DMM can be easily connected to the meter logger software that runs on a PC via infrared (IR)-to-USB cable. It comes with 440Hz LPF (low pass filter) feature which blocks unwanted high frequency signal for more accurate output measurement. It also comes with a programmability capability that allows avid programmers to create computer programs to control the handheld DMM.
- 4 ½ digit handheld digital multimeter
- 60,000-count dual display, up to 0.025% basic DCV accuracy
- CAT III 1000V / CAT IV 600V overvoltage protection
- Vsense for non-contact voltage detection
- Square wave output for generating pulse width modulation (PWM) signal
- Frequency counter, low pass filter
- Manual logging made easy with hold and export button
Contents
Handheld digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, IR-to-USB cable, Quick start guide, Batteries, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate