Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1701B
Order Code1780328
Product RangeU1700 Series
Your Part Number
Technical Datasheet
6 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €265.000 |
Price for:Each
Minimum: 1
Multiple: 1
€265.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1701B
Order Code1780328
Product RangeU1700 Series
Technical Datasheet
Capacitance Meter TypeHand Held
Capacitance Meter FunctionsCapacitance
Capacitance Measure Max0.2F
Display Count11000
Product RangeU1700 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1701B is a handheld capacitance meter. This handheld capacitance meters expand Keysight’s portfolio of handheld tools into electronics assembly and passive components troubleshooting.
- 4½-digit LCD with a maximum resolution of 11,000 counts and automatic polarity indication
- Wide range selection of 1000pF to 199.00mF
- Visible and audible tolerance mode for easy capacitor sorting
- Compare mode with 25 sets of non-volatile High/Low limit settings
- Records minimum, maximum and average readings
- Relative mode and data hold function
- Backlight function to ease viewing in subdued lightning
- PC connectivity with optional IR-USB cable
- 3-year warranty standard with every unit
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
Handheld capacitance meter, Quick start guide, Certificate of calibration (CoC), Alligator clip leads, 9V alkaline battery.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Capacitance Meter Type
Hand Held
Capacitance Measure Max
0.2F
Product Range
U1700 Series
Capacitance Meter Functions
Capacitance
Display Count
11000
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019278