Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,650.000 |
Product Information
Product Overview
U3606B is a multimeter / DC power supply, a full-featured digital multimeter (DMM) with a built-in 30W power supply unit. This hybrid multimeter and DC power supply measures voltage and current simultaneously enabling you to perform two test functions within the same uni. offering a compact footprint enabling you to get work done faster and easier. The U3606B is carefully thought out for convenience and ease when operating. This device offers ramp and scan function to simplify device characterization for multilevel DC bias testing, square wave output with selectable frequencies up to 4.8KHz, variable duty cycles, and amplitudes for digital circuit troubleshooting and built-in remote sensing to help ensure accurate supply at load end.
- Full-featured 120,000 counts resolution DMM and a 30W DC power supply in one box
- 10 measurement function including 4-wire milliohm, 8 math functions, up to 0.025% basic DCV accuracy
- OVP and OCP for load protection
- Ramp and scan function, and built in square-wave output
- Multiple connectivity such as GPIB, USB 2.0 ports to provide flexible, robust remote PC connection
- Securable via Kensington lock
- 5 ½ digits of resolution and highly visible vacuum-fluorescent display (VFD)
- Benchtop form factor and dimension is 226 x 105 x 334mm (with rubber bumpers)
- 26 reading/s max reading speed
- Power supply: universal 100VAC to 240VAC ±10% and 150VA maximum power consumption
Contents
U3606B multimeter and power supply, Quick start guide, Product reference CD, Keysight IO library suite, Certificate of calibration, U8201A Combo test lead kit, USB 2.0 high-speed Type-A to Type-B cable, AC power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5.5
3A
0.1Gohm
3A
3 Years
EU, UK
GPIB, USB
750V
U3600 Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate