Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,454.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,454.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU4203A
Order Code4338677
Technical Datasheet
No. of Channels34 Channels (32 Data + 2 Clock)
Data Rate Max1.5Gbps
Signal Amplitude Min200mV
Input Capacitance0.9pF
Connection to Target BoardFlying Leads
For Use WithU4164A, U4154A/B, 16850A Series Portable Logic Analysers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
U4203A is a general purpose flying lead logic analyser probe that can be used with the 16850A Series portable logic analysers.
- Single-ended, 34-channel flying lead
- Differential clock
- Direct connect
Technical Specifications
No. of Channels
34 Channels (32 Data + 2 Clock)
Signal Amplitude Min
200mV
Connection to Target Board
Flying Leads
Product Range
-
Data Rate Max
1.5Gbps
Input Capacitance
0.9pF
For Use With
U4164A, U4154A/B, 16850A Series Portable Logic Analysers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2