Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU4205A
Order Code4338679
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,881.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,881.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU4205A
Order Code4338679
Technical Datasheet
No. of Channels34 Channels (32 Data + 2 Clock)
Data Rate Max600Mbps
Signal Amplitude Min200mV
Input Capacitance3pF
Connection to Target Board38 Pin Mictor Connector
For Use WithU4164A, U4154A/B, 16850A Series Portable Logic Analysers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
U4205A is a mictor connector logic analyser probe that can be used with the 16850A Series portable logic analysers.
- Single-ended, 34-channel mictor connector probe
- Direct connect
Technical Specifications
No. of Channels
34 Channels (32 Data + 2 Clock)
Signal Amplitude Min
200mV
Connection to Target Board
38 Pin Mictor Connector
Product Range
-
Data Rate Max
600Mbps
Input Capacitance
3pF
For Use With
U4164A, U4154A/B, 16850A Series Portable Logic Analysers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4799