Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU4207A
Order Code4338681
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14,579.000 |
Price for:Each
Minimum: 1
Multiple: 1
€14,579.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU4207A
Order Code4338681
Technical Datasheet
No. of Channels34 Channels
Data Rate Max-
Signal Amplitude Min-
Input Capacitance-
Connection to Target BoardPro Series Soft Touch Footprint
For Use WithU4164A Portable Logic Analysers
Product Range-
SVHCTo Be Advised
Product Overview
U4207A is a zero ohm direct connect probes are used to connect a W6602A to two U4164A analyser modules. Two U4207A are required for each W6602A LPDDR4 rigid BGA interposer.
- Single-ended, 34-channel, 4 x 160-pin direct connect probes
- For use only with Keysight BGA interposers that include RC tip network for U4164A logic analysers
- Zero ohm (requires BGA interposer with RC network for U4164A designed into the BGA interposer)
- Standard Soft Touch Pro footprint
- Direct connect into U4164A logic analyser
Technical Specifications
No. of Channels
34 Channels
Signal Amplitude Min
-
Connection to Target Board
Pro Series Soft Touch Footprint
Product Range
-
Data Rate Max
-
Input Capacitance
-
For Use With
U4164A Portable Logic Analysers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2