Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,076.000 |
Product Information
Product Overview
U8031A is a triple-output DC power supply. It is a manual triple-output power supply with excellent load regulation and a sequencing function for semi automated testing. It is a variable DC power supply with a total output of 375W. It is well-suited for the design and manufacturing of electronic devices. The U8030 series power supply features an output sequencing capability for semiautomated tests. This power supply allows you to generate output sequences with minimal programming skills. This features excellent load regulation and clean output noise for continued stability. Designed to perform automation functions, our U8030 series is well-suited even for those with minimal programming skills. With an easy-to-use knob and intuitive keypads, you can now set your desired output sequences for margin test, burn-in test, and other general-purpose tasks in an industrial setting.
- Fully integrated OVP and OCP, dual display of both voltage and current
- Auto-tracking between output 1 and output 2
- Multiple channels that can be individually or simultaneously controlled
- Load and line regulation is (CV: < 0.01% + 2mV; CC: < 0.02% + 2mA)
- Fast < 50μs transient response for stable testing
- Provides clean output with ≤ 1mVrms (0.5mVrms typical) noise
- Security features: keypad lock and physical lock mechanism
- LCD with amber backlight display
- Dimension (H x W x D) is 179.0mm x 212.3mm x 379.0mm
- 0 to 40°C operating temperature
Contents
Triple-output DC power supply, Product reference CD-ROM.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
5V
3A
375W
230VAC
-
No SVHC (17-Jan-2023)
3 Output
30V
6A
100VAC
3 Years
EU, UK
Technical Docs (2)
Alternatives for U8031A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate