Print Page
Image is for illustrative purposes only. Please refer to product description.
1,596 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.210 |
10+ | €3.730 |
25+ | €3.000 |
50+ | €2.790 |
100+ | €2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€7.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1043P
Order Code4049873
Technical Datasheet
Battery Sizes Accepted18650
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- THM polarized holder for 18650 battery P/N 1043P
- Number of cells: 1
- Grey colour, UL 94V-0 PBT material
- Polarized to assure proper continuity and circuit protection
- Designed for longer 18650 cells with built-in circuit protection
- Tin nickel plated finish stainless steel contact material
Technical Specifications
Battery Sizes Accepted
18650
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009