Print Page
Image is for illustrative purposes only. Please refer to product description.
786 In Stock
105 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.050 |
50+ | €0.582 |
100+ | €0.495 |
250+ | €0.469 |
Price for:Each
Minimum: 10
Multiple: 10
€10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No108C
Order Code2293263
Technical Datasheet
Battery Sizes Accepted1/2AA
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 108C is a Retainer Cover made of PBT approved by UL94V-0 standard. This snap-on retainer cover retains battery securely to withstand shock and vibration. Suitable for use with Energizer 544, CR2, Duracell PX28L, CR2, Kodak K28A/KS28, CR2, Panasonic CR14250, CR2, Saft LCP3, Maxell 4LR44, CR2, Sanyo CR14250SE and CR2 batteries of 1/2 AA cell.
- -50 to 145°C Operating temperature range
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Security, Automation & Process Control, Commercial, Industrial
Technical Specifications
Battery Sizes Accepted
1/2AA
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001674